Lens Cap Red Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF_280_RTP

DigiKey Part Number
CLF_280_RTP-ND
Manufacturer
Manufacturer Product Number
CLF_280_RTP
Description
LENS RED FRESNEL RING SNAP IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens Cap Red Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CLF_280_RTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
7.11mm Dia
Lens Transparency
Clear
Optical Pattern
Fresnel Ring
Viewing Angle
-
For Use With/Related Manufacturer
General Purpose
Material
Polycarbonate
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 112
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
10kr 5,45800kr 54,58
100kr 3,98920kr 398,92
500kr 3,33230kr 1 666,15
1 000kr 2,94846kr 2 948,46
2 000kr 2,90826kr 5 816,52
5 000kr 2,69918kr 13 495,90
10 000kr 2,51718kr 25 171,80
25 000kr 2,40724kr 60 181,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000