DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Z7AL2B1690002
Z7AL2B1690002

VZ7AL2B1690002

DigiKey Part Number
1670-VZ7AL2B1690002-ND
Manufacturer
Manufacturer Product Number
VZ7AL2B1690002
Description
VIBRATION ERM MTR 12K RPM 5.1G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
12000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.276" Dia (7.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.256" (6.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 35,48000kr 35,48
5kr 32,56600kr 162,83
10kr 31,39900kr 313,99
25kr 29,92400kr 748,10
50kr 28,85640kr 1 442,82
100kr 27,82520kr 2 782,52
250kr 26,51896kr 6 629,74
500kr 25,57176kr 12 785,88
1 000kr 24,65832kr 24 658,32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 35,48000
Unit Price with VAT:kr 44,35000