
CE5R5105CF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CE5R5105CF-ZJ-ND |
Manufacturer | Zhi Feng Wei Technology |
Manufacturer Product Number | CE5R5105CF-ZJ |
Description | CAP 1.0F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zhi Feng Wei Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,97000 | kr 33,97 |
| 10 | kr 23,86100 | kr 238,61 |
| 50 | kr 19,84260 | kr 992,13 |
| 100 | kr 18,59940 | kr 1 859,94 |
| 500 | kr 16,49550 | kr 8 247,75 |
| 1 000 | kr 15,84409 | kr 15 844,09 |
| 2 500 | kr 15,15586 | kr 37 889,65 |
| 5 000 | kr 14,74076 | kr 73 703,80 |
| Unit Price without VAT: | kr 33,97000 |
|---|---|
| Unit Price with VAT: | kr 42,46250 |


