Z80 Microprocessor IC Z80 1 Core, 8-Bit 10MHz 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C0010PEG

DigiKey Part Number
269-3898-ND
Manufacturer
Manufacturer Product Number
Z84C0010PEG
Description
IC MPU Z80 10MHZ 40DIP
Customer Reference
Detailed Description
Z80 Microprocessor IC Z80 1 Core, 8-Bit 10MHz 40-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tube
Part Status
Obsolete
Core Processor
Z80
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
10MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 100°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
40-DIP (0.620", 15.75mm)
Supplier Device Package
40-PDIP
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.