Certus™-NX Series Low-Power FPGAs
Lattice Semiconductor Certus-NX series low-power FPGAs in small form factor packages are ideal for space-constrained applications
Lattice Semiconductor Certus-NX series general purpose field programmable gate arrays (FPGAs) offer small form factor packages, low power with high I/O counts, optimized logic densities, and high reliability. With packages as small as 6 mm x 6 mm and up to 2x more I/O per mm2 vs. similar FPGAs, they are ideal for space-constrained applications. They support DDR3 memory interfaces and high-speed Interfaces, including PCIe®. Certus-NX FPGAs are built on the Lattice Nexus™ platform, enabling up to 100x higher reliability due to 100x lower soft error rate (SER) from 28 nm FD-SOI technology.
- Up to 39K logic cells, 2.9 Mb embedded memory, 56 18 x 18 multipliers, 192 programmable I/O, one lane of 5 Gbps PCIe, two lanes of 1.25 Gbps SGMII, two ADCs (each 12-bit, 1 MSPS)
- Power modes – User-selectable low-power vs. high-performance modes, enabled by FD-SOI programmable back-bias
- Packages as small as 6 mm x 6 mm and in ball-pitch options of 0.5 mm and 0.8 mm
- Design security – ECDSA bitstream authentication, coupled with robust AES-256 encryption
- Instant-on configuration – I/O configures in 3 ms, and full-device as fast as 8 ms
- Available in commercial, industrial, and automotive (AEC-Q100 qualified) temperature grades
- Sensor interfacing
- Co-processing
- Motor controls
- PLC
- Low-power AI
- Board control and management
- Defense
- Automotive
Certus™-NX Series Evaluation Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | LFD2NX-VERSA-EVN | BOARD DEV CERTUS-NX VERSA | 8 - Immediate | $2,822.32 | Vis detaljer | |
![]() | ![]() | LFD2NX-VERSA-B-EVN | BOARD EVAL VERSA CERTUS-NX | 7 - Immediate | $2,822.32 | Vis detaljer |
Certus™-NX Series FPGAs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LFD2NX-40-7BG256C | IC FPGA 192 I/O 256CABGA | 323 - Immediate | $669.90 | Vis detaljer |
![]() | ![]() | LFD2NX-40-9BG196I | IC FPGA CERTUS-NX 196BGA | 191 - Immediate | $714.63 | Vis detaljer |
![]() | ![]() | LFD2NX-40-8BG256I | IC FPGA 192 I/O 256CABGA | 115 - Immediate | $812.12 | Vis detaljer |
![]() | ![]() | LFD2NX-40-7BG196I | IC FPGA CERTUS-NX 196BGA | 67 - Immediate | $589.99 | Vis detaljer |
![]() | ![]() | LFD2NX-40-7MG121I | IC FPGA CERTUS-NX 121BGA | 199 - Immediate | $592.00 | Vis detaljer |
![]() | ![]() | LFD2NX-40-9BG256I | IC FPGA 192 I/O 256CABGA | 113 - Immediate | $893.53 | Vis detaljer |
![]() | ![]() | LFD2NX-17-7MG121C | IC FPGA CERTUS-NX 121BGA | 490 - Immediate | $223.13 | Vis detaljer |
![]() | ![]() | LFD2NX-17-7MG121I | IC FPGA CERTUS-NX 121BGA | 388 - Immediate | $245.75 | Vis detaljer |
![]() | ![]() | LFD2NX-17-8MG121C | IC FPGA CERTUS-NX 121BGA | 335 - Immediate | $245.75 | Vis detaljer |
![]() | ![]() | LFD2NX-9-7MG121C | FPGA CERTUS-NX 121BGA | 489 - Immediate | $186.45 | Vis detaljer |
![]() | ![]() | LFD2NX-9-9MG121I | FPGA CERTUS-NX 121BGA | 490 - Immediate | $248.76 | Vis detaljer |
![]() | ![]() | LFD2NX-17-8MG121I | IC FPGA CERTUS-NX 121BGA | 81 - Immediate | $271.38 | Vis detaljer |