Cable Assembly Coaxial SMA to SMA RG-316 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA1-152L5-APAJ

DigiKey Part Number
2057-CA-DKCA1-152L5-APAJ-ND
Manufacturer
Manufacturer Product Number
CA-DKCA1-152L5-APAJ
Description
COAX CBL SMA TO SMA 5.9"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Brown
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 109
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 73,87000kr 73,87
10kr 62,77900kr 627,79
25kr 58,83840kr 1 470,96
50kr 56,03040kr 2 801,52
100kr 53,35470kr 5 335,47
250kr 50,01580kr 12 503,95
500kr 47,62968kr 23 814,84
1 000kr 45,35866kr 45 358,66
Manufacturers Standard Package
Unit Price without VAT:kr 73,87000
Unit Price with VAT:kr 92,33750