Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA1-305L5-APAJ

DigiKey Part Number
2057-CA-DKCA1-305L5-APAJ-ND
Manufacturer
Manufacturer Product Number
CA-DKCA1-305L5-APAJ
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 461
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 67,84000kr 67,84
10kr 57,66300kr 576,63
30kr 53,35400kr 1 600,62
50kr 51,46520kr 2 573,26
100kr 49,00770kr 4 900,77
250kr 45,93952kr 11 484,88
500kr 43,74838kr 21 874,19
1 000kr 41,66200kr 41 662,00
2 500kr 39,05718kr 97 642,95
Manufacturers Standard Package
Unit Price without VAT:kr 67,84000
Unit Price with VAT:kr 84,80000