8 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
SMC-1-08-1-GT
SMC-1-08-1-GT

SMC-1-08-1-GT

DigiKey Part Number
2057-SMC-1-08-1-GT-ND
Manufacturer
Manufacturer Product Number
SMC-1-08-1-GT
Description
MACHINE PIN SOCKET 8P 2.54MM PIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 670
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 3,92000kr 39,20
25kr 3,67880kr 91,97
50kr 3,50180kr 175,09
100kr 3,33390kr 333,39
250kr 3,12504kr 781,26
500kr 2,97590kr 1 487,95
1 000kr 2,83368kr 2 833,68
2 500kr 2,65616kr 6 640,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500