USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
USB-B-S-VT
USB-B-S-VT

USB-B-S-VT

DigiKey Part Number
2057-USB-B-S-VT-ND
Manufacturer
Manufacturer Product Number
USB-B-S-VT
Description
USB TYPE B SINGLE VERTICAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 618
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
10kr 5,67900kr 56,79
25kr 5,32720kr 133,18
50kr 5,07180kr 253,59
100kr 4,82850kr 482,85
300kr 4,46800kr 1 340,40
500kr 4,30946kr 2 154,73
1 000kr 4,10372kr 4 103,72
2 500kr 3,84672kr 9 616,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250