
ACS37220LEZATR-100B3 | |
|---|---|
DigiKey Part Number | 620-ACS37220LEZATR-100B3TR-ND - Tape & Reel (TR) 620-ACS37220LEZATR-100B3CT-ND - Cut Tape (CT) 620-ACS37220LEZATR-100B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37220LEZATR-100B3 |
Description | CURRENT SENSOR HE 100A 7-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect Bidirectional 7-PowerLQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 13.2mV/A | |
Frequency | DC ~ 150kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Response Time | 4µs | |
Current - Supply (Max) | 15.5mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 7-PowerLQFN | |
Supplier Device Package | 7-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,02000 | kr 24,02 |
| 5 | kr 21,38800 | kr 106,94 |
| 10 | kr 20,40400 | kr 204,04 |
| 25 | kr 19,23360 | kr 480,84 |
| 50 | kr 18,43160 | kr 921,58 |
| 100 | kr 17,69780 | kr 1 769,78 |
| 500 | kr 16,22172 | kr 8 110,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 15,35883 | kr 15 358,83 |
| 2 000 | kr 14,86503 | kr 29 730,06 |
| 3 000 | kr 14,59529 | kr 43 785,87 |
| 5 000 | kr 14,27437 | kr 71 371,85 |
| 7 000 | kr 14,07375 | kr 98 516,25 |
| Unit Price without VAT: | kr 24,02000 |
|---|---|
| Unit Price with VAT: | kr 30,02500 |











