
R-78B5.0-2.0 | |
|---|---|
DigiKey Part Number | 945-3042-ND |
Manufacturer | |
Manufacturer Product Number | R-78B5.0-2.0 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 6.5V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B5.0-2.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 125,44000 | kr 125,44 |
| 5 | kr 120,75200 | kr 603,76 |
| 10 | kr 118,79300 | kr 1 187,93 |
| 25 | kr 116,25800 | kr 2 906,45 |
| 50 | kr 114,36840 | kr 5 718,42 |
| 100 | kr 112,50790 | kr 11 250,79 |
| 250 | kr 110,09224 | kr 27 523,06 |
| 500 | kr 108,29672 | kr 54 148,36 |
| Unit Price without VAT: | kr 125,44000 |
|---|---|
| Unit Price with VAT: | kr 156,80000 |










