Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
H1199, HX1188(NL), HX1198(NL), H1260(NL)

HX1188NL

DigiKey Part Number
553-1340-5-ND
Manufacturer
Manufacturer Product Number
HX1188NL
Description
MODULE XFRMR SGL ETHR LAN 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1188NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.03 oz (0.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 783
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 49,55000kr 49,55
10kr 44,77700kr 447,77
40kr 42,07600kr 1 683,04
80kr 40,77438kr 3 261,95
120kr 40,02892kr 4 803,47
280kr 38,50932kr 10 782,61
520kr 37,43050kr 19 463,86
1 000kr 36,31919kr 36 319,19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 49,55000
Unit Price with VAT:kr 61,93750