Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS711ELCTR-12AB-T

DigiKey Part Number
620-1370-2-ND - Tape & Reel (TR)
620-1370-1-ND - Cut Tape (CT)
620-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS711ELCTR-12AB-T
Description
CURRENT SEN HE/OL 12.5A 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS711ELCTR-12AB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
110mV/A
Frequency
DC ~ 100kHz
Linearity
±1%
Accuracy
±5%
Voltage - Supply
3V ~ 5.5V
Response Time
4.6µs
Current - Supply (Max)
5.5mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 076
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,80000kr 18,80
5kr 16,66400kr 83,32
10kr 15,87100kr 158,71
25kr 14,93160kr 373,29
50kr 14,29060kr 714,53
100kr 13,70450kr 1 370,45
500kr 12,52476kr 6 262,38
1 000kr 12,08572kr 12 085,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,23427kr 33 702,81
6 000kr 10,89036kr 65 342,16
9 000kr 10,70251kr 96 322,59
Manufacturers Standard Package
Unit Price without VAT:kr 18,80000
Unit Price with VAT:kr 23,50000