
ACS71240KEXBLT-010B3 | |
|---|---|
DigiKey Part Number | 620-2048-2-ND - Tape & Reel (TR) 620-2048-1-ND - Cut Tape (CT) 620-2048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-010B3 |
Description | CURRENT SENSOR HE/OL 10A 12-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240KEXBLT-010B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 132mV/A | |
Frequency | 120kHz | |
Linearity | ±1% | |
Accuracy | ±6% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,28000 | kr 15,28 |
| 5 | kr 13,52800 | kr 67,64 |
| 10 | kr 12,86500 | kr 128,65 |
| 25 | kr 12,08920 | kr 302,23 |
| 50 | kr 11,55660 | kr 577,83 |
| 100 | kr 11,07120 | kr 1 107,12 |
| 500 | kr 10,09322 | kr 5 046,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 9,53089 | kr 14 296,33 |
| 3 000 | kr 9,21392 | kr 27 641,76 |
| 4 500 | kr 9,04090 | kr 40 684,05 |
| 7 500 | kr 8,83491 | kr 66 261,83 |
| 10 500 | kr 8,70626 | kr 91 415,73 |
| Unit Price without VAT: | kr 15,28000 |
|---|---|
| Unit Price with VAT: | kr 19,10000 |











