USB Controller USB 2.0 I2C Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 2.0 I2C Interface 24-QFN (4x4)
STM32G0: Create a USB Power Delivery sink application in less than 10 minutes

STUSB4500QTR

DigiKey Part Number
497-18060-2-ND - Tape & Reel (TR)
497-18060-1-ND - Cut Tape (CT)
497-18060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STUSB4500QTR
Description
IC USB CONTROLLER I2C 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STUSB4500QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 2.0
Voltage - Supply
4.1V ~ 22V
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 275
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,70000kr 19,70
10kr 14,51400kr 145,14
25kr 13,21920kr 330,48
100kr 11,79280kr 1 179,28
250kr 11,11400kr 2 778,50
500kr 10,70472kr 5 352,36
1 000kr 10,36781kr 10 367,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 9,86229kr 39 449,16
8 000kr 9,67443kr 77 395,44
Manufacturers Standard Package
Unit Price without VAT:kr 19,70000
Unit Price with VAT:kr 24,62500