Clamp Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA25W

DigiKey Part Number
497-6689-2-ND - Tape & Reel (TR)
497-6689-1-ND - Cut Tape (CT)
497-6689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA25W
Description
TVS DIODE 24VWM SOT323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
ESDA25W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127 474
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
10kr 2,57300kr 25,73
100kr 1,60820kr 160,82
500kr 1,20772kr 603,86
1 000kr 1,06541kr 1 065,41
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,90489kr 2 714,67
6 000kr 0,81931kr 4 915,86
9 000kr 0,77568kr 6 981,12
15 000kr 0,72663kr 10 899,45
21 000kr 0,69758kr 14 649,18
30 000kr 0,66934kr 20 080,20
75 000kr 0,60735kr 45 551,25
150 000kr 0,59050kr 88 575,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500