Diode 40 V 300mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54JFILM

DigiKey Part Number
497-7163-2-ND - Tape & Reel (TR)
497-7163-1-ND - Cut Tape (CT)
497-7163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54JFILM
Description
DIODE SCHOTTKY 40V 300MA SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 40 V 300mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54JFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 725
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 0,96500kr 9,65
100kr 0,95690kr 95,69
500kr 0,72708kr 363,54
1 000kr 0,64196kr 641,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,33500kr 1 005,00
6 000kr 0,32163kr 1 929,78
9 000kr 0,32058kr 2 885,22
15 000kr 0,31857kr 4 778,55
21 000kr 0,31736kr 6 664,56
30 000kr 0,31618kr 9 485,40
75 000kr 0,31352kr 23 514,00
150 000kr 0,31184kr 46 776,00
300 000kr 0,30279kr 90 837,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750