Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240LLCBTR-010B3

DigiKey Part Number
620-2051-2-ND - Tape & Reel (TR)
620-2051-1-ND - Cut Tape (CT)
620-2051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240LLCBTR-010B3
Description
CURRENT SENSOR HE/OL 10A 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS71240LLCBTR-010B3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
132mV/A
Frequency
120kHz
Linearity
±1%
Accuracy
±6%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 973
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,01000kr 22,01
5kr 19,58000kr 97,90
10kr 18,66500kr 186,65
25kr 17,57720kr 439,43
50kr 16,83740kr 841,87
100kr 16,16000kr 1 616,00
500kr 14,79728kr 7 398,64
1 000kr 14,28981kr 14 289,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,57049kr 40 711,47
6 000kr 13,16477kr 78 988,62
Manufacturers Standard Package
Unit Price without VAT:kr 22,01000
Unit Price with VAT:kr 27,51250