cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240KEXBLT-010B5

DigiKey Part Number
620-ACS71240KEXBLT-010B5TR-ND - Tape & Reel (TR)
620-ACS71240KEXBLT-010B5CT-ND - Cut Tape (CT)
620-ACS71240KEXBLT-010B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240KEXBLT-010B5
Description
CURRENT SENSOR HE 10A 12-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor ±10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
200mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±2.4%
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 616
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,28000kr 15,28
5kr 13,52800kr 67,64
10kr 12,86500kr 128,65
25kr 12,08920kr 302,23
50kr 11,55660kr 577,83
100kr 11,07120kr 1 107,12
500kr 10,09322kr 5 046,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 9,34026kr 14 010,39
3 000kr 9,02965kr 27 088,95
4 500kr 8,86007kr 39 870,32
7 500kr 8,65824kr 64 936,80
10 500kr 8,53216kr 89 587,68
Manufacturers Standard Package
Unit Price without VAT:kr 15,28000
Unit Price with VAT:kr 19,10000