Current Sensor 0A ~ 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS723LLCTR-05AB-T

DigiKey Part Number
620-1641-2-ND - Tape & Reel (TR)
620-1641-1-ND - Cut Tape (CT)
620-1641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS723LLCTR-05AB-T
Description
CURRENT SEN HE/OL 0A-5A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 0A ~ 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS723LLCTR-05AB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
DC ~ 80kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 304
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 42,82000kr 42,82
5kr 38,35400kr 191,77
10kr 36,69600kr 366,96
25kr 34,72000kr 868,00
50kr 33,37340kr 1 668,67
100kr 32,13810kr 3 213,81
500kr 29,65226kr 14 826,13
1 000kr 29,47968kr 29 479,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 26,86448kr 80 593,44
Manufacturers Standard Package
Unit Price without VAT:kr 42,82000
Unit Price with VAT:kr 53,52500