


AD1582ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD1582ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD1582ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD1582ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1582ARTZ-REEL7 |
Description | IC VREF SERIES 0.8% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.8% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1582ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 70µVp-p | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 2.7V ~ 12V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,03000 | kr 25,03 |
| 10 | kr 18,60400 | kr 186,04 |
| 25 | kr 17,00240 | kr 425,06 |
| 100 | kr 15,23630 | kr 1 523,63 |
| 250 | kr 14,45536 | kr 3 613,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 12,95246 | kr 38 857,38 |
| 6 000 | kr 12,69982 | kr 76 198,92 |
| Unit Price without VAT: | kr 25,03000 |
|---|---|
| Unit Price with VAT: | kr 31,28750 |










