1 Circuit IC Switch 2:1 15Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G3157DBVR

DigiKey Part Number
296-14908-2-ND - Tape & Reel (TR)
296-14908-1-ND - Cut Tape (CT)
296-14908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G3157DBVR
Description
IC SWITCH SPDT X 1 15OHM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G3157DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
340MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 889
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,51800kr 15,18
25kr 1,34280kr 33,57
100kr 1,14780kr 114,78
250kr 1,05456kr 263,64
500kr 0,99826kr 499,13
1 000kr 0,95173kr 951,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,89437kr 2 683,11
6 000kr 0,86628kr 5 197,68
9 000kr 0,85221kr 7 669,89
15 000kr 0,83663kr 12 549,45
21 000kr 0,82752kr 17 377,92
30 000kr 0,81876kr 24 562,80
75 000kr 0,79989kr 59 991,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250