TO-223-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-223-5 Top View
TO-223-5

AD8031ARTZ-REEL7

DigiKey Part Number
505-AD8031ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8031ARTZ-REEL7CT-ND - Cut Tape (CT)
505-AD8031ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8031ARTZ-REEL7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8031ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
450 nA
Voltage - Input Offset
1 mV
Current - Supply
900µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 876
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,98000kr 35,98
10kr 27,07700kr 270,77
25kr 24,85800kr 621,45
100kr 22,41780kr 2 241,78
250kr 21,68284kr 5 420,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 19,26046kr 57 781,38
Manufacturers Standard Package
Unit Price without VAT:kr 35,98000
Unit Price with VAT:kr 44,97500