Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4522-2ARMZ-R7

DigiKey Part Number
ADA4522-2ARMZ-R7TR-ND - Tape & Reel (TR)
ADA4522-2ARMZ-R7CT-ND - Cut Tape (CT)
ADA4522-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4522-2ARMZ-R7
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4522-2ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.7V/µs
Gain Bandwidth Product
2.7 MHz
-3db Bandwidth
6.5 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 µV
Current - Supply
830µA (x2 Channels)
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
55 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 777
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 54,98000kr 54,98
10kr 41,98300kr 419,83
25kr 38,74440kr 968,61
100kr 35,18550kr 3 518,55
250kr 34,75436kr 8 688,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 31,62396kr 31 623,96
2 000kr 30,93135kr 61 862,70
3 000kr 30,58429kr 91 752,87
Manufacturers Standard Package
Unit Price without VAT:kr 54,98000
Unit Price with VAT:kr 68,72500