Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4901DGNR

DigiKey Part Number
296-27751-2-ND - Tape & Reel (TR)
296-27751-1-ND - Cut Tape (CT)
296-27751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4901DGNR
Description
IC REG LINEAR POS ADJ 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4901DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
1.194V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
800 µA
PSRR
72dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 873
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,66000kr 31,66
10kr 23,77100kr 237,71
25kr 21,78640kr 544,66
100kr 19,60450kr 1 960,45
250kr 18,56380kr 4 640,95
500kr 17,93662kr 8 968,31
1 000kr 17,42039kr 17 420,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 16,87547kr 42 188,68
5 000kr 16,54698kr 82 734,90
Manufacturers Standard Package
Unit Price without VAT:kr 31,66000
Unit Price with VAT:kr 39,57500