
ADA4807-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4807-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4807-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4807-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-1ARJZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-1ARJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 225V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 140 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,40000 | kr 39,40 |
| 10 | kr 29,74100 | kr 297,41 |
| 25 | kr 27,33480 | kr 683,37 |
| 100 | kr 24,68830 | kr 2 468,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 23,42568 | kr 5 856,42 |
| 500 | kr 22,66500 | kr 11 332,50 |
| 750 | kr 22,28400 | kr 16 713,00 |
| 1 250 | kr 21,86189 | kr 27 327,36 |
| 1 750 | kr 21,61505 | kr 37 826,34 |
| 2 500 | kr 21,37783 | kr 53 444,57 |
| Unit Price without VAT: | kr 39,40000 |
|---|---|
| Unit Price with VAT: | kr 49,25000 |












