RF Amplifier IC General Purpose 30MHz ~ 6GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 30MHz ~ 6GHz SOT-89-3
SOT-89-3

ADL5545ARKZ-R7

DigiKey Part Number
505-ADL5545ARKZ-R7TR-ND - Tape & Reel (TR)
505-ADL5545ARKZ-R7CT-ND - Cut Tape (CT)
505-ADL5545ARKZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5545ARKZ-R7
Description
IC RF AMP GPS 30MHZ-6GHZ SOT89-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 30MHz ~ 6GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
ADL5545ARKZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 6GHz
P1dB
18.1dBm
Gain
24.1dB
Noise Figure
2.9dB
RF Type
General Purpose
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
56mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 649
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 41,61000kr 41,61
10kr 35,95200kr 359,52
25kr 33,98840kr 849,71
100kr 31,29080kr 3 129,08
250kr 29,67416kr 7 418,54
500kr 28,53238kr 14 266,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 27,45642kr 27 456,42
2 000kr 26,44298kr 52 885,96
3 000kr 25,87764kr 77 632,92
Manufacturers Standard Package
Unit Price without VAT:kr 41,61000
Unit Price with VAT:kr 52,01250