Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Introducing Power by Linear

ADM6713SAKSZ-REEL7

DigiKey Part Number
505-ADM6713SAKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM6713SAKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM6713SAKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6713SAKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6713SAKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 197
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,96000kr 10,96
10kr 7,90000kr 79,00
25kr 7,14040kr 178,51
100kr 6,30000kr 630,00
250kr 5,89952kr 1 474,88
500kr 5,68988kr 2 844,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,21456kr 15 643,68
6 000kr 5,09458kr 30 567,48
9 000kr 5,03449kr 45 310,41
15 000kr 4,96793kr 74 518,95
Manufacturers Standard Package
Unit Price without VAT:kr 10,96000
Unit Price with VAT:kr 13,70000