Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (4.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5146QRGYTQ1

DigiKey Part Number
296-53380-2-ND - Tape & Reel (TR)
296-53380-1-ND - Cut Tape (CT)
296-53380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5146QRGYTQ1
Description
IC REG BUCK ADJ 3.5A 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (4.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
LM5146QRGYTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Adjustable
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 100V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 59,20000kr 59,20
10kr 45,36000kr 453,60
25kr 41,90480kr 1 047,62
100kr 38,10130kr 3 810,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 36,28812kr 9 072,03
500kr 35,19518kr 17 597,59
750kr 34,64795kr 25 985,96
1 250kr 34,04169kr 42 552,11
1 750kr 33,68722kr 58 952,64
2 500kr 33,34632kr 83 365,80
Manufacturers Standard Package
Unit Price without VAT:kr 59,20000
Unit Price with VAT:kr 74,00000