Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP150AUJZ-3.3-R7

DigiKey Part Number
505-ADP150AUJZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP150AUJZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP150AUJZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP150AUJZ-3.3-R7
Description
IC REG LIN 3.3V 150MA TSOT-23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP150AUJZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 150mA
Current - Output
Current - Quiescent (Iq)
22 µA
Current - Supply (Max)
320 µA
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 560
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,46000kr 12,46
10kr 9,06600kr 90,66
25kr 8,20560kr 205,14
100kr 7,25980kr 725,98
250kr 6,80896kr 1 702,24
500kr 6,61256kr 3 306,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,03666kr 18 109,98
6 000kr 5,90134kr 35 408,04
9 000kr 5,83361kr 52 502,49
15 000kr 5,75854kr 86 378,10
Manufacturers Standard Package
Unit Price without VAT:kr 12,46000
Unit Price with VAT:kr 15,57500