16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 LFCSP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1755ACPZ-R7

DigiKey Part Number
505-ADP1755ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1755ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1755ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1755ACPZ-R7
Description
IC REG LIN POS ADJ 1.2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1755ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.75V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 1.2A
Current - Output
Current - Quiescent (Iq)
800 µA
Current - Supply (Max)
1.4 mA
PSRR
65dB ~ 51dB (1kHz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 246
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,17000kr 34,17
10kr 25,65000kr 256,50
25kr 23,53160kr 588,29
100kr 21,20260kr 2 120,26
250kr 20,45256kr 5 113,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 18,59462kr 27 891,93
3 000kr 18,18973kr 54 569,19
4 500kr 17,98709kr 80 941,90
Manufacturers Standard Package
Unit Price without VAT:kr 34,17000
Unit Price with VAT:kr 42,71250