8-SOIC EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC EP Top
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7105ARDZ-R7

DigiKey Part Number
ADP7105ARDZ-R7TR-ND - Tape & Reel (TR)
ADP7105ARDZ-R7CT-ND - Cut Tape (CT)
ADP7105ARDZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7105ARDZ-R7
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7105ARDZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.55V @ 500mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
1.6 mA
PSRR
80dB ~ 50dB (10kHz ~ 100kHz)
Control Features
Enable, Power Good, Under Voltage Lockout
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 422
Check for Additional Incoming Stock
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 37,75186kr 37 751,86
2 000kr 36,95110kr 73 902,20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 80,41000kr 80,41
10kr 53,83300kr 538,33
25kr 46,91400kr 1 172,85
100kr 41,67450kr 4 167,45
Digi-Reel®
QuantityUnit PriceExt Price
1kr 64,73000kr 64,73
10kr 49,72200kr 497,22
25kr 45,98120kr 1 149,53
100kr 41,86840kr 4 186,84
250kr 41,67468kr 10 418,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 64,73000
Unit Price with VAT:kr 80,91250