



EVAL-ADICUP360 | |
|---|---|
DigiKey Part Number | 505-EVAL-ADICUP360-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADICUP360 |
Description | ADUCM360 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM360 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | ADuCM360 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | CrossCore Embedded Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 589,19000 | kr 589,19 |
| Unit Price without VAT: | kr 589,19000 |
|---|---|
| Unit Price with VAT: | kr 736,48750 |















