Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-LFCSP-WD (3x3)
Analog Devices ADP715x Series | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7159ACPZ-04-R7

DigiKey Part Number
505-ADP7159ACPZ-04-R7TR-ND - Tape & Reel (TR)
505-ADP7159ACPZ-04-R7CT-ND - Cut Tape (CT)
505-ADP7159ACPZ-04-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7159ACPZ-04-R7
Description
IC REG LINEAR POS ADJ 2A 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7159ACPZ-04-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 2A
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
14 mA
PSRR
68dB ~ 45dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 361
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 98,20000kr 98,20
10kr 76,56900kr 765,69
25kr 71,16120kr 1 779,03
100kr 66,12550kr 6 612,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 58,55867kr 87 838,01
Manufacturers Standard Package
Unit Price without VAT:kr 98,20000
Unit Price with VAT:kr 122,75000