PLL Clock/Frequency Synthesizer IC 15GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2594RHAT

DigiKey Part Number
296-46560-2-ND - Tape & Reel (TR)
296-46560-1-ND - Cut Tape (CT)
296-46560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2594RHAT
Description
IC PLL CLOCK/FREQ SYNTH 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Clock/Frequency Synthesizer IC 15GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2594RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock/Frequency Synthesizer
PLL
Yes
Input
CMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
-
Differential - Input:Output
Yes/Yes
Frequency - Max
15GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1 001,78000kr 1 001,78
10kr 838,80600kr 8 388,06
25kr 798,11760kr 19 952,94
100kr 753,40390kr 75 340,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 732,09596kr 183 023,99
Manufacturers Standard Package
Unit Price without VAT:kr 1 001,78000
Unit Price with VAT:kr 1 252,22500