Jitter Cleaner IC 3.08GHz 1 64-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04828BISQ/NOPB

DigiKey Part Number
296-40278-2-ND - Tape & Reel (TR)
296-40278-1-ND - Cut Tape (CT)
296-40278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK04828BISQ/NOPB
Description
IC JITTER CLEANER 64WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jitter Cleaner IC 3.08GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04828BISQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Jitter Cleaner
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
HSDS, LCPECL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:15
Differential - Input:Output
Yes/Yes
Frequency - Max
3.08GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 307,56000kr 307,56
10kr 248,74200kr 2 487,42
25kr 234,05960kr 5 851,49
100kr 217,92180kr 21 792,18
250kr 210,22952kr 52 557,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 201,77955kr 201 779,55
Manufacturers Standard Package
Unit Price without VAT:kr 307,56000
Unit Price with VAT:kr 384,45000