4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC

ADUM3220ARZ-RL7

DigiKey Part Number
ADUM3220ARZ-RL7TR-ND - Tape & Reel (TR)
ADUM3220ARZ-RL7CT-ND - Cut Tape (CT)
ADUM3220ARZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM3220ARZ-RL7
Description
DGTL ISO 2.5KV 2CH GT DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM3220ARZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.5V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 328
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 54,48000kr 54,48
10kr 41,63100kr 416,31
25kr 38,41880kr 960,47
100kr 34,88700kr 3 488,70
250kr 34,44680kr 8 611,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 31,35108kr 31 351,08
2 000kr 30,66329kr 61 326,58
3 000kr 30,31881kr 90 956,43
Manufacturers Standard Package
Unit Price without VAT:kr 54,48000
Unit Price with VAT:kr 68,10000