1/1 Transceiver, Isolated Half CANbus 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver, Isolated Half CANbus 8-SOP
8-SMD

ISO1050DUBR

DigiKey Part Number
296-24818-2-ND - Tape & Reel (TR)
296-24818-1-ND - Cut Tape (CT)
296-24818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1050DUBR
Description
IC TRANSCEIVER HALF 1/1 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half CANbus 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
ISO1050DUBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 263
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,39000kr 37,39
10kr 28,18300kr 281,83
25kr 25,88320kr 647,08
100kr 23,35650kr 2 335,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr 21,78166kr 7 623,58
700kr 21,12103kr 14 784,72
1 050kr 20,79007kr 21 829,57
1 750kr 20,42340kr 35 740,95
2 450kr 20,20920kr 49 512,54
3 500kr 20,00310kr 70 010,85
Manufacturers Standard Package
Unit Price without VAT:kr 37,39000
Unit Price with VAT:kr 46,73750