1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1432BDWR

DigiKey Part Number
296-ISO1432BDWRTR-ND - Tape & Reel (TR)
296-ISO1432BDWRCT-ND - Cut Tape (CT)
296-ISO1432BDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1432BDWR
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1432BDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
12Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 646
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 51,56000kr 51,56
10kr 39,28900kr 392,89
25kr 36,23600kr 905,90
100kr 32,87280kr 3 287,28
250kr 31,26948kr 7 817,37
500kr 30,30296kr 15 151,48
1 000kr 29,50773kr 29 507,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 28,85316kr 57 706,32
Manufacturers Standard Package
Unit Price without VAT:kr 51,56000
Unit Price with VAT:kr 64,45000