Inverter IC 2 Channel Schmitt Trigger SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 2 Channel Schmitt Trigger SC-70-6
SN74AUP1G97DCKT

SN74LVC2G14DCKR

DigiKey Part Number
296-13011-2-ND - Tape & Reel (TR)
296-13011-1-ND - Cut Tape (CT)
296-13011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14DCKR
Description
IC INVERT SCHMITT 2CH 2IN SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.4V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 615
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
10kr 1,22600kr 12,26
25kr 1,07760kr 26,94
100kr 0,91560kr 91,56
250kr 0,83864kr 209,66
500kr 0,79222kr 396,11
1 000kr 0,75413kr 754,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,70685kr 2 120,55
6 000kr 0,68375kr 4 102,50
9 000kr 0,67218kr 6 049,62
15 000kr 0,65935kr 9 890,25
21 000kr 0,65186kr 13 689,06
30 000kr 0,64465kr 19 339,50
75 000kr 0,62912kr 47 184,00
150 000kr 0,61977kr 92 965,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250