555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555DR

DigiKey Part Number
296-6501-2-ND - Tape & Reel (TR)
296-6501-1-ND - Cut Tape (CT)
296-6501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE555DR
Description
IC OSC SGL TIMER 100KHZ 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE555DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177 613
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,95000kr 19,50
25kr 1,72480kr 43,12
100kr 1,48250kr 148,25
250kr 1,36572kr 341,43
500kr 1,29558kr 647,79
1 000kr 1,23778kr 1 237,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,17669kr 2 941,72
5 000kr 1,13986kr 5 699,30
7 500kr 1,12142kr 8 410,65
12 500kr 1,10099kr 13 762,37
17 500kr 1,08905kr 19 058,38
25 000kr 1,07756kr 26 939,00
62 500kr 1,05284kr 65 802,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250

Other Suppliers on DigiKey

144 231In Stock
Ships from Rochester Electronics, LLC