Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4017BE

DigiKey Part Number
296-2037-5-ND
Manufacturer
Manufacturer Product Number
CD4017BE
Description
IC DECADE COUNTER 10BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4017BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
5.5 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 469
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 12,76000kr 12,76
10kr 9,29700kr 92,97
25kr 8,41880kr 210,47
100kr 7,45080kr 745,08
250kr 6,99028kr 1 747,57
500kr 6,71206kr 3 356,03
1 000kr 6,48340kr 6 483,40
2 500kr 6,24183kr 15 604,58
5 000kr 6,09627kr 30 481,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,76000
Unit Price with VAT:kr 15,95000