8 Bit Digital to Analog Converter 1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0808LCN/NOPB

DigiKey Part Number
DAC0808LCN/NOPB-ND
Manufacturer
Manufacturer Product Number
DAC0808LCN/NOPB
Description
IC DAC 8BIT A-OUT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC0808LCN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
150ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
-
INL/DNL (LSB)
-
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 75°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 441
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 31,86000kr 31,86
10kr 23,90100kr 239,01
25kr 21,90320kr 547,58
100kr 19,71100kr 1 971,10
250kr 18,66592kr 4 666,48
500kr 18,03572kr 9 017,86
1 000kr 17,51708kr 17 517,08
2 500kr 16,96967kr 42 424,18
5 000kr 16,63979kr 83 198,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 31,86000
Unit Price with VAT:kr 39,82500