Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40106BE

DigiKey Part Number
296-3503-5-ND
Manufacturer
Manufacturer Product Number
CD40106BE
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD40106BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
0.9V ~ 4V
Input Logic Level - High
3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 531
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 6,43000kr 6,43
10kr 4,53300kr 45,33
25kr 4,06480kr 101,62
100kr 3,54800kr 354,80
250kr 3,30196kr 825,49
500kr 3,15360kr 1 576,80
1 000kr 3,03168kr 3 031,68
2 500kr 2,90293kr 7 257,32
5 000kr 2,82534kr 14 126,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 6,43000
Unit Price with VAT:kr 8,03750