AND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4081BE

DigiKey Part Number
296-2066-ND
Manufacturer
Manufacturer Product Number
CD4081BE
Description
IC GATE AND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4081BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 214
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 10,25000kr 10,25
10kr 7,36700kr 73,67
25kr 6,65360kr 166,34
100kr 5,86480kr 586,48
250kr 5,48824kr 1 372,06
500kr 5,26150kr 2 630,75
1 000kr 5,07455kr 5 074,55
2 500kr 4,87727kr 12 193,18
5 000kr 4,75840kr 23 792,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 10,25000
Unit Price with VAT:kr 12,81250