Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4050BE

DigiKey Part Number
296-2056-ND
Manufacturer
Manufacturer Product Number
CD4050BE
Description
IC BUFFER NON-INVERT 18V 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4050BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 48mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 067
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 6,94000kr 6,94
10kr 4,93500kr 49,35
25kr 4,43440kr 110,86
100kr 3,87770kr 387,77
250kr 3,61272kr 903,18
500kr 3,45312kr 1 726,56
1 000kr 3,32155kr 3 321,55
2 500kr 3,18267kr 7 956,67
5 000kr 3,09894kr 15 494,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 6,94000
Unit Price with VAT:kr 8,67500