Inverter IC 6 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBE

DigiKey Part Number
296-2055-5-ND
Manufacturer
Manufacturer Product Number
CD4049UBE
Description
IC INVERTER 6CH 1-INP 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
4.3mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 705
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
10kr 4,75400kr 47,54
25kr 4,26560kr 106,64
100kr 3,72990kr 372,99
250kr 3,47324kr 868,31
500kr 3,31844kr 1 659,22
1 000kr 3,19119kr 3 191,19
2 500kr 3,05687kr 7 642,18
5 000kr 2,97590kr 14 879,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250

Other Suppliers on DigiKey

386 003In Stock
Ships from Rochester Electronics, LLC