NAND Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4023BE

DigiKey Part Number
296-2041-ND
Manufacturer
Manufacturer Product Number
CD4023BE
Description
IC GATE NAND 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4023BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 823
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,25000kr 9,25
10kr 6,64400kr 66,44
25kr 5,98640kr 149,66
100kr 5,26670kr 526,67
250kr 4,92296kr 1 230,74
500kr 4,71572kr 2 357,86
1 000kr 4,54526kr 4 545,26
2 500kr 4,36511kr 10 912,77
5 000kr 4,25658kr 21 282,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,25000
Unit Price with VAT:kr 11,56250