Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4020BE

DigiKey Part Number
296-2039-ND
Manufacturer
Manufacturer Product Number
CD4020BE
Description
IC BINARY COUNTER 14-BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4020BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
24 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 634
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,75000kr 9,75
10kr 7,01600kr 70,16
25kr 6,33200kr 158,30
100kr 5,57430kr 557,43
250kr 5,21364kr 1 303,41
500kr 4,99636kr 2 498,18
1 000kr 4,81724kr 4 817,24
2 500kr 4,62832kr 11 570,80
5 000kr 4,51441kr 22 572,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,75000
Unit Price with VAT:kr 12,18750

Other Suppliers on DigiKey

18 491In Stock
Ships from Rochester Electronics, LLC