Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DR

DigiKey Part Number
296-LM358DRTR-ND - Tape & Reel (TR)
296-LM358DRCT-ND - Cut Tape (CT)
296-LM358DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 226
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,49800kr 14,98
25kr 1,32280kr 33,07
100kr 1,13070kr 113,07
250kr 1,03808kr 259,52
500kr 0,98238kr 491,19
1 000kr 0,93665kr 936,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,88823kr 2 220,57
5 000kr 0,85906kr 4 295,30
7 500kr 0,84445kr 6 333,38
12 500kr 0,82826kr 10 353,25
17 500kr 0,81879kr 14 328,83
25 000kr 0,80970kr 20 242,50
62 500kr 0,79011kr 49 381,88
125 000kr 0,77831kr 97 288,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250